8 MHz ±10ppm Crystal 12pF 400 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8M12PI/XT324-10

DigiKey Part Number
3155-8M12PI/XT324-10TR-ND - Tape & Reel (TR)
3155-8M12PI/XT324-10CT-ND - Cut Tape (CT)
3155-8M12PI/XT324-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8M12PI/XT324-10
Description
CRYSTAL 8MHZ 12PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 12pF 400 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
400 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45800 €4,58 €
250,43320 €10,83 €
500,41520 €20,76 €
1000,39800 €39,80 €
2500,37644 €94,11 €
5000,36084 €180,42 €
1.0000,34591 €345,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32351 €970,53 €
6.0000,31015 €1.860,90 €
9.0000,30258 €2.723,22 €
15.0000,29333 €4.399,95 €
21.0000,28739 €6.035,19 €
30.0000,28123 €8.436,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €