
DK11XEA220K86HBH01 | |
|---|---|
DigiKey Part Number | 490-DK11XEA220K86HBH01TR-ND - Tape & Reel (TR) 490-DK11XEA220K86HBH01CT-ND - Cut Tape (CT) 490-DK11XEA220K86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA220K86HBH01 |
Description | CAP CER 22PF 300VAC SL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK11XEA220K86HAH01 | Murata Electronics | 400 | 490-DK11XEA220K86HAH01CT-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73000 € | 17,30 € |
| 50 | 1,42480 € | 71,24 € |
| 100 | 1,33030 € | 133,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,13732 € | 568,66 € |
| 1.000 | 1,08932 € | 1.089,32 € |
| 1.500 | 1,06526 € | 1.597,89 € |
| 2.500 | 1,03860 € | 2.596,50 € |
| 3.500 | 1,02302 € | 3.580,57 € |
| 5.000 | 1,00802 € | 5.040,10 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

