
DK11XEA220K86HAH01 | |
|---|---|
DigiKey Part Number | 490-DK11XEA220K86HAH01TR-ND - Tape & Reel (TR) 490-DK11XEA220K86HAH01CT-ND - Cut Tape (CT) 490-DK11XEA220K86HAH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK11XEA220K86HAH01 |
Description | CAP CER 22PF 250VAC SL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 440VAC Ceramic Capacitor SL Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK11XEA220K86HBH01 | Murata Electronics | 430 | 490-DK11XEA220K86HBH01CT-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32200 € | 13,22 € |
| 50 | 1,07520 € | 53,76 € |
| 100 | 0,99860 € | 99,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84452 € | 422,26 € |
| 1.000 | 0,80562 € | 805,62 € |
| 1.500 | 0,78615 € | 1.179,23 € |
| 2.500 | 0,76456 € | 1.911,40 € |
| 3.500 | 0,75193 € | 2.631,76 € |
| 5.000 | 0,73979 € | 3.698,95 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

