Similar

DHS4E4F941KL2B | |
|---|---|
DigiKey Part Number | DHS4E4F941KL2B-ND |
Manufacturer | |
Manufacturer Product Number | DHS4E4F941KL2B |
Description | CAP CER 940PF 30KV N4700 DISK |
Customer Reference | |
Detailed Description | 940 pF ±10% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature 20°C ~ 85°C |
Series | Features High Voltage |
Packaging Box | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±10% | Size / Dimension 1.496" Dia x 1.161" L (38.00mm x 29.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 715C30KTT94 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-715C30KTT94-ND | 57,99000 € | Similar |


