
715C30KTT94 | |
|---|---|
DigiKey Part Number | 56-715C30KTT94-ND |
Manufacturer | |
Manufacturer Product Number | 715C30KTT94 |
Description | 715C 30KVDC 940PF 20% N4700 7213 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 940 pF ±20% 30000V (30kV) Ceramic Capacitor N4700 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.457" Dia x 1.063" L (37.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,30000 € | 57,30 € |
| 24 | 46,37292 € | 1.112,95 € |
| 72 | 45,14028 € | 3.250,10 € |
| 120 | 44,40067 € | 5.328,08 € |
| Unit Price without VAT: | 57,30000 € |
|---|---|
| Unit Price with VAT: | 68,18700 € |

