
DFEH12060D-6R8M=P3 | |
|---|---|
DigiKey Part Number | 490-13109-2-ND - Tape & Reel (TR) 490-13109-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DFEH12060D-6R8M=P3 |
Description | FIXED IND 6.8UH 9A 14 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 9 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH12060D-6R8M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 155°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" L x 0.496" W (13.00mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-6R8-R | Eaton - Electronics Division | 250 | 283-HCM1A1307V2-6R8-RCT-ND | 0,95856 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81700 € | 18,17 € |
| 25 | 1,67440 € | 41,86 € |
| 50 | 1,49620 € | 74,81 € |
| 100 | 1,24680 € | 124,68 € |
| 250 | 1,21120 € | 302,80 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


