15 µH Shielded Inductor 6.6 A 28mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFEH12060D-150M=P3

DigiKey Part Number
490-13101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFEH12060D-150M=P3
Description
FIXED IND 15UH 6.6A 28 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Inductor 6.6 A 28mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DFEH12060D-150M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
28mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 155°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.512" L x 0.496" W (13.00mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
7.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.