Similar

DFEH12060D-100M=P3 | |
|---|---|
DigiKey Part Number | 490-13100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFEH12060D-100M=P3 |
Description | FIXED IND 10UH 7.9A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 7.9 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH12060D-100M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.496" W (13.00mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |


