Similar

DFEH10040D-5R6M=P3 | |
|---|---|
DigiKey Part Number | 490-13097-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFEH10040D-5R6M=P3 |
Description | FIXED IND 5.6UH 8A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 8 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH10040D-5R6M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104-5R6-R | Eaton - Electronics Division | 0 | 283-HCM1A1104-5R6-RTR-ND | 1,32946 € | Similar |


