Similar
Similar
Similar

DFEH10040D-1R0M=P3 | |
|---|---|
DigiKey Part Number | 490-13091-2-ND - Tape & Reel (TR) 490-13091-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DFEH10040D-1R0M=P3 |
Description | FIXED IND 1UH 17A 3.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 17 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH10040D-1R0M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 155°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 24A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1104-1R0-R | Eaton - Electronics Division | 365 | 283-HCM1A1104-1R0-RCT-ND | 2,16000 € | Similar |
| HCM1A1104V2-1R0-R | Eaton - Electronics Division | 6 | 283-HCM1A1104V2-1R0-RCT-ND | 0,00000 € | Similar |
| MPXV1D1040L1R0 | KEMET | 0 | 399-MPXV1D1040L1R0TR-ND | 0,64264 € | Similar |




