DFEG7030D-1R5M=P3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,51000 €
Datasheet
1.5 µH Shielded Inductor 7.6 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFEG7030D-1R5M=P3

DigiKey Part Number
490-13081-2-ND - Tape & Reel (TR)
490-13081-1-ND - Cut Tape (CT)
490-13081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFEG7030D-1R5M=P3
Description
FIXED IND 1.5UH 7.6A 15 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 7.6 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DFEG7030D-1R5M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.7A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,28400 €12,84 €
251,18800 €29,70 €
501,12000 €56,00 €
1001,05600 €105,60 €
2500,97700 €244,25 €
5000,92126 €460,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,84395 €843,95 €
2.0000,79594 €1.591,88 €
3.0000,76916 €2.307,48 €
5.0000,74119 €3.705,95 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €