
DFEG7030D-150M=P3 | |
|---|---|
DigiKey Part Number | 490-13079-2-ND - Tape & Reel (TR) 490-13079-1-ND - Cut Tape (CT) 490-13079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEG7030D-150M=P3 |
Description | FIXED IND 15UH 2.2A 147 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.2 A 147mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEG7030D-150M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 147mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 3.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,27800 € | 12,78 € |
| 25 | 1,18240 € | 29,56 € |
| 50 | 1,11500 € | 55,75 € |
| 100 | 1,05120 € | 105,12 € |
| 250 | 0,97256 € | 243,14 € |
| 500 | 0,91708 € | 458,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84012 € | 840,12 € |
| 2.000 | 0,79233 € | 1.584,66 € |
| 3.000 | 0,76568 € | 2.297,04 € |
| 5.000 | 0,73783 € | 3.689,15 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

