Similar

DFEG12060D-8R2M=P3 | |
|---|---|
DigiKey Part Number | 490-13077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFEG12060D-8R2M=P3 |
Description | FIXED IND 8.2UH 8A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 8 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEG12060D-8R2M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.512" L x 0.496" W (13.00mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-8R2-R | Eaton - Electronics Division | 130 | 283-HCM1A1307V2-8R2-RCT-ND | 0,00000 € | Similar |


