
DFEG10040D-2R2M=P3 | |
|---|---|
DigiKey Part Number | 490-13061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFEG10040D-2R2M=P3 |
Description | FIXED IND 2.2UH 12A 7.5 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 12 A 7.5mOhm Max Nonstandard |
EDA/CAD Models | DFEG10040D-2R2M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |

