680 nH Shielded Wirewound Inductor 5 A 17mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Wirewound Inductor 5 A 17mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

DFE32CAHR68MR0L

DigiKey Part Number
490-DFE32CAHR68MR0LTR-ND - Tape & Reel (TR)
490-DFE32CAHR68MR0LCT-ND - Cut Tape (CT)
490-DFE32CAHR68MR0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE32CAHR68MR0L
Description
FIXED IND 680NH 5A 17 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 5 A 17mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE32CAHR68MR0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,69900 €6,99 €
1000,57440 €57,44 €
1.0000,47246 €472,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43697 €873,94 €
4.0000,41210 €1.648,40 €
6.0000,39824 €2.389,44 €
10.0000,38145 €3.814,50 €
14.0000,38082 €5.331,48 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €