


DFE32CAHR47MR0L | |
|---|---|
DigiKey Part Number | 490-DFE32CAHR47MR0LTR-ND - Tape & Reel (TR) 490-DFE32CAHR47MR0LCT-ND - Cut Tape (CT) 490-DFE32CAHR47MR0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE32CAHR47MR0L |
Description | FIXED IND 0.47UH 5.9A 14 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Wirewound Inductor 5.9 A 14mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE32CAHR47MR0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 8.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69000 € | 6,90 € |
| 100 | 0,56720 € | 56,72 € |
| 1.000 | 0,46659 € | 466,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43154 € | 863,08 € |
| 4.000 | 0,40698 € | 1.627,92 € |
| 6.000 | 0,39329 € | 2.359,74 € |
| 10.000 | 0,37671 € | 3.767,10 € |
| 14.000 | 0,37608 € | 5.265,12 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

