


DFE32CAH2R2MR0L | |
|---|---|
DigiKey Part Number | 490-DFE32CAH2R2MR0LTR-ND - Tape & Reel (TR) 490-DFE32CAH2R2MR0LCT-ND - Cut Tape (CT) 490-DFE32CAH2R2MR0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE32CAH2R2MR0L |
Description | FIXED IND 2.2UH 2.9A 43 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.9 A 43mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE32CAH2R2MR0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,57440 € | 57,44 € |
| 1.000 | 0,47246 € | 472,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43697 € | 873,94 € |
| 4.000 | 0,41210 € | 1.648,40 € |
| 6.000 | 0,39824 € | 2.389,44 € |
| 10.000 | 0,38145 € | 3.814,50 € |
| 14.000 | 0,38082 € | 5.331,48 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

