


DFE322520FD-4R7M=P2 | |
|---|---|
DigiKey Part Number | 490-18407-2-ND - Tape & Reel (TR) 490-18407-1-ND - Cut Tape (CT) 490-18407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520FD-4R7M=P2 |
Description | FIXED IND 4.7UH 2A 98 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 98mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322520FD-4R7M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 98mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,48120 € | 12,03 € |
| 50 | 0,45380 € | 22,69 € |
| 100 | 0,42780 € | 42,78 € |
| 250 | 0,39580 € | 98,95 € |
| 500 | 0,37316 € | 186,58 € |
| 1.000 | 0,35186 € | 351,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32232 € | 644,64 € |
| 4.000 | 0,30396 € | 1.215,84 € |
| 6.000 | 0,29372 € | 1.762,32 € |
| 10.000 | 0,28133 € | 2.813,30 € |
| 14.000 | 0,27346 € | 3.828,44 € |
| 20.000 | 0,27197 € | 5.439,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

