


DFE322520FD-3R3M=P2 | |
|---|---|
DigiKey Part Number | 490-18406-2-ND - Tape & Reel (TR) 490-18406-1-ND - Cut Tape (CT) 490-18406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322520FD-3R3M=P2 |
Description | FIXED IND 3.3UH 2.3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 65mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322520FD-3R3M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,48760 € | 12,19 € |
| 50 | 0,45960 € | 22,98 € |
| 100 | 0,43320 € | 43,32 € |
| 250 | 0,40076 € | 100,19 € |
| 500 | 0,37786 € | 188,93 € |
| 1.000 | 0,35629 € | 356,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32638 € | 652,76 € |
| 4.000 | 0,30779 € | 1.231,16 € |
| 6.000 | 0,29742 € | 1.784,52 € |
| 10.000 | 0,28487 € | 2.848,70 € |
| 14.000 | 0,27691 € | 3.876,74 € |
| 20.000 | 0,27539 € | 5.507,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

