Similar



DFE322512F-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-R47M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-R47M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-R47M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-R47M=P2 |
Description | FIXED IND 4.8A 23 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded Drum Core, Wirewound Inductor 4.8 A 23mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-R47M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP3212A-R47M | Bourns Inc. | 10.747 | 118-SRP3212A-R47MCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,26320 € | 26,32 € |
| 1.000 | 0,21644 € | 216,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19340 € | 580,20 € |
| 6.000 | 0,18238 € | 1.094,28 € |
| 9.000 | 0,17623 € | 1.586,07 € |
| 15.000 | 0,16879 € | 2.531,85 € |
| 21.000 | 0,16407 € | 3.445,47 € |
| 30.000 | 0,16021 € | 4.806,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


