


DFE322512F-6R8M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-6R8M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-6R8M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-6R8M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-6R8M=P2 |
Description | FIXED IND 6.8UH 1.2A 220 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.2 A 220mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-6R8M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,26650 € | 26,65 € |
| 1.000 | 0,21916 € | 219,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19583 € | 587,49 € |
| 6.000 | 0,18468 € | 1.108,08 € |
| 9.000 | 0,17845 € | 1.606,05 € |
| 15.000 | 0,17092 € | 2.563,80 € |
| 21.000 | 0,16614 € | 3.488,94 € |
| 30.000 | 0,16222 € | 4.866,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

