


DFE322512F-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE322512F-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE322512F-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE322512F-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE322512F-2R2M=P2 |
Description | FIXED IND 2.2UH 2.6A 66 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 66mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE322512F-2R2M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26530 € | 26,53 € |
| 1.000 | 0,21817 € | 218,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19494 € | 584,82 € |
| 6.000 | 0,18384 € | 1.103,04 € |
| 9.000 | 0,17764 € | 1.598,76 € |
| 15.000 | 0,17015 € | 2.552,25 € |
| 21.000 | 0,16538 € | 3.472,98 € |
| 30.000 | 0,16149 € | 4.844,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

