470 nH Shielded Wirewound Inductor 4.4 A 22mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE2MCPHR47MJLLQ

DigiKey Part Number
490-DFE2MCPHR47MJLLQTR-ND - Tape & Reel (TR)
490-DFE2MCPHR47MJLLQCT-ND - Cut Tape (CT)
490-DFE2MCPHR47MJLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE2MCPHR47MJLLQ
Description
FIXED IND 470NH 4.4A 22 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 4.4 A 22mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE2MCPHR47MJLLQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 115°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,46900 €4,69 €
250,43400 €10,85 €
500,40920 €20,46 €
1000,38570 €38,57 €
2500,35680 €89,20 €
5000,33640 €168,20 €
1.0000,31721 €317,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28077 €842,31 €
6.0000,26478 €1.588,68 €
9.0000,25587 €2.302,83 €
15.0000,24508 €3.676,20 €
21.0000,24204 €5.082,84 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €