330 nH Shielded Wirewound Inductor 5.1 A 18mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE2MCPHR33MJLLQ

DigiKey Part Number
490-DFE2MCPHR33MJLLQTR-ND - Tape & Reel (TR)
490-DFE2MCPHR33MJLLQCT-ND - Cut Tape (CT)
490-DFE2MCPHR33MJLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE2MCPHR33MJLLQ
Description
FIXED IND 330NH 5.1A 18 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 nH Shielded Wirewound Inductor 5.1 A 18mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE2MCPHR33MJLLQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
6.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,46300 €4,63 €
250,42880 €10,72 €
500,40400 €20,20 €
1000,38090 €38,09 €
2500,35236 €88,09 €
5000,33222 €166,11 €
1.0000,31326 €313,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27727 €831,81 €
6.0000,26149 €1.568,94 €
9.0000,25269 €2.274,21 €
15.0000,24204 €3.630,60 €
21.0000,23903 €5.019,63 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €