2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 169mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE2MCAH2R2MJ0L

DigiKey Part Number
490-18397-2-ND - Tape & Reel (TR)
490-18397-1-ND - Cut Tape (CT)
490-18397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE2MCAH2R2MJ0L
Description
FIXED IND 2.2UH 1.4A 169 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 169mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
169mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP2012TMA-2R2MBourns Inc.1.586118-SRP2012TMA-2R2MCT-ND0,24000 €Similar
In-Stock: 2.226
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,37900 €3,79 €
250,35040 €8,76 €
500,33040 €16,52 €
1000,31160 €31,16 €
2500,28824 €72,06 €
5000,27178 €135,89 €
1.0000,25625 €256,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22681 €680,43 €
6.0000,21389 €1.283,34 €
9.0000,20669 €1.860,21 €
15.0000,19797 €2.969,55 €
21.0000,19243 €4.041,03 €
30.0000,19123 €5.736,90 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €