
DFE2HCAHR33MJ0L | |
|---|---|
DigiKey Part Number | 490-18392-2-ND - Tape & Reel (TR) 490-18392-1-ND - Cut Tape (CT) 490-18392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2HCAHR33MJ0L |
Description | FIXED IND 330NH 4.9A 21 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 4.9 A 21mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE2HCAHR33MJ0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 5.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,37280 € | 9,32 € |
| 50 | 0,35140 € | 17,57 € |
| 100 | 0,33130 € | 33,13 € |
| 250 | 0,30648 € | 76,62 € |
| 500 | 0,28898 € | 144,49 € |
| 1.000 | 0,27247 € | 272,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24116 € | 723,48 € |
| 6.000 | 0,22743 € | 1.364,58 € |
| 9.000 | 0,21977 € | 1.977,93 € |
| 15.000 | 0,21050 € | 3.157,50 € |
| 21.000 | 0,20462 € | 4.297,02 € |
| 30.000 | 0,20454 € | 6.136,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

