2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 101mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE2HCAH2R2MJ0L

DigiKey Part Number
490-18391-2-ND - Tape & Reel (TR)
490-18391-1-ND - Cut Tape (CT)
490-18391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE2HCAH2R2MJ0L
Description
FIXED IND 2.2UH 1.9A 101 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.9 A 101mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE2HCAH2R2MJ0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
101mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,40300 €4,03 €
250,37280 €9,32 €
500,35140 €17,57 €
1000,33130 €33,13 €
2500,30648 €76,62 €
5000,28898 €144,49 €
1.0000,27247 €272,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24116 €723,48 €
6.0000,22743 €1.364,58 €
9.0000,21977 €1.977,93 €
15.0000,21050 €3.157,50 €
21.0000,20462 €4.297,02 €
30.0000,20454 €6.136,20 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €