
DFE2HCAH1R0MJ0L | |
|---|---|
DigiKey Part Number | 490-18389-2-ND - Tape & Reel (TR) 490-18389-1-ND - Cut Tape (CT) 490-18389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2HCAH1R0MJ0L |
Description | FIXED IND 1UH 3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 50mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE2HCAH1R0MJ0L Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37000 € | 9,25 € |
| 50 | 0,34860 € | 17,43 € |
| 100 | 0,32870 € | 32,87 € |
| 250 | 0,30408 € | 76,02 € |
| 500 | 0,28668 € | 143,34 € |
| 1.000 | 0,27031 € | 270,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23925 € | 717,75 € |
| 6.000 | 0,22563 € | 1.353,78 € |
| 9.000 | 0,21803 € | 1.962,27 € |
| 15.000 | 0,20883 € | 3.132,45 € |
| 21.000 | 0,20299 € | 4.262,79 € |
| 30.000 | 0,20291 € | 6.087,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

