
DFE252012F-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-13053-2-ND - Tape & Reel (TR) 490-13053-1-ND - Cut Tape (CT) 490-13053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252012F-1R0M=P2 |
Description | FIXED IND 1UH 3.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 40mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252012F-1R0M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Flat Wire |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,14540 € | 14,54 € |
| 1.000 | 0,11957 € | 119,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10684 € | 320,52 € |
| 6.000 | 0,10074 € | 604,44 € |
| 9.000 | 0,09734 € | 876,06 € |
| 15.000 | 0,09323 € | 1.398,45 € |
| 21.000 | 0,09061 € | 1.902,81 € |
| 30.000 | 0,08792 € | 2.637,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

