
DFE252010P-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-10637-2-ND - Tape & Reel (TR) 490-10637-1-ND - Cut Tape (CT) 490-10637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252010P-2R2M=P2 |
Description | FIXED IND 2.2UH 1.7A 115 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.7 A 115mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252010P-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,12980 € | 12,98 € |
| 1.000 | 0,10671 € | 106,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09533 € | 285,99 € |
| 6.000 | 0,08990 € | 539,40 € |
| 9.000 | 0,08686 € | 781,74 € |
| 15.000 | 0,08319 € | 1.247,85 € |
| 21.000 | 0,08085 € | 1.697,85 € |
| 30.000 | 0,07845 € | 2.353,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

