
DFE252010P-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10634-2-ND - Tape & Reel (TR) 490-10634-1-ND - Cut Tape (CT) 490-10634-6-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | DFE252010P-1R0M=P2 |
Description | FIXED IND 1UH 2.7A 0.054OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.7 A 54mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252010P-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,12460 € | 12,46 € |
| 1.000 | 0,10245 € | 102,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09520 € | 285,60 € |
| 6.000 | 0,08976 € | 538,56 € |
| 9.000 | 0,08673 € | 780,57 € |
| 15.000 | 0,08306 € | 1.245,90 € |
| 21.000 | 0,08073 € | 1.695,33 € |
| 30.000 | 0,07834 € | 2.350,20 € |
| 75.000 | 0,07277 € | 5.457,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

