
DFE252010F-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-13042-2-ND - Tape & Reel (TR) 490-13042-1-ND - Cut Tape (CT) 490-13042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252010F-2R2M=P2 |
Description | FIXED IND 2.2UH 2.3A 97 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 97mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252010F-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,14720 € | 14,72 € |
| 1.000 | 0,12108 € | 121,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10818 € | 324,54 € |
| 6.000 | 0,10201 € | 612,06 € |
| 9.000 | 0,09857 € | 887,13 € |
| 15.000 | 0,09440 € | 1.416,00 € |
| 21.000 | 0,09175 € | 1.926,75 € |
| 30.000 | 0,08903 € | 2.670,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

