
DFE252008U-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252008U-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE252008U-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE252008U-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE252008U-2R2M=P2 |
Description | FIXED IND 2.2UH 1.5A 150 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 150mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252008U-2R2M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Flat Wire |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,19650 € | 19,65 € |
| 1.000 | 0,16160 € | 161,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14439 € | 433,17 € |
| 6.000 | 0,13616 € | 816,96 € |
| 9.000 | 0,13157 € | 1.184,13 € |
| 15.000 | 0,12601 € | 1.890,15 € |
| 21.000 | 0,12248 € | 2.572,08 € |
| 30.000 | 0,11885 € | 3.565,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

