
DFE252007F-4R7M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE252007F-4R7M=P2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFE252007F-4R7M=P2 |
Description | FIXED IND 4.7UH 940MA 450 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 940 mA 450mOhm Max 1008 (2520 Metric) Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | DFE252007F-4R7M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Features Flat Wire |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 2520 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10925 € | 327,75 € |
| Unit Price without VAT: | 0,10925 € |
|---|---|
| Unit Price with VAT: | 0,13001 € |

