
DFE21CCNR24MELL | |
|---|---|
DigiKey Part Number | 490-DFE21CCNR24MELLTR-ND - Tape & Reel (TR) 490-DFE21CCNR24MELLCT-ND - Cut Tape (CT) 490-DFE21CCNR24MELLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE21CCNR24MELL |
Description | FIXED IND 240NH 5.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 5.2 A 20mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE21CCNR24MELL Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,18990 € | 18,99 € |
| 1.000 | 0,15615 € | 156,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13953 € | 418,59 € |
| 6.000 | 0,13157 € | 789,42 € |
| 9.000 | 0,12713 € | 1.144,17 € |
| 15.000 | 0,12176 € | 1.826,40 € |
| 21.000 | 0,11835 € | 2.485,35 € |
| 30.000 | 0,11484 € | 3.445,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

