
DFE2016CKA-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE2016CKA-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE2016CKA-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE2016CKA-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE2016CKA-2R2M=P2 |
Description | FIXED IND 2.2UH 1.4A 200 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.4 A 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE2016CKA-2R2M=P2 Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,16520 € | 16,52 € |
| 1.000 | 0,13587 € | 135,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12140 € | 364,20 € |
| 6.000 | 0,11448 € | 686,88 € |
| 9.000 | 0,11062 € | 995,58 € |
| 15.000 | 0,10594 € | 1.589,10 € |
| 21.000 | 0,10297 € | 2.162,37 € |
| 30.000 | 0,09992 € | 2.997,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

