1 µH Shielded Wirewound Inductor 1.8 A 100mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE2016CKA-1R0M=P2

DigiKey Part Number
490-DFE2016CKA-1R0M=P2TR-ND - Tape & Reel (TR)
490-DFE2016CKA-1R0M=P2CT-ND - Cut Tape (CT)
490-DFE2016CKA-1R0M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE2016CKA-1R0M=P2
Description
FIXED IND 1UH 1.8A 100 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.8 A 100mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE2016CKA-1R0M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20200 €2,02 €
1000,16650 €16,65 €
1.0000,13696 €136,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12237 €367,11 €
6.0000,11540 €692,40 €
9.0000,11150 €1.003,50 €
15.0000,10679 €1.601,85 €
21.0000,10380 €2.179,80 €
30.0000,10072 €3.021,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €