Direct

DFE201612R-H-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-10626-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFE201612R-H-2R2M=P2 |
Description | FIXED IND 2.2UH 1.4A 154 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.4 A 154mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612R-H-2R2M=P2 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 154mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE201612P-2R2M=P2 | Murata Electronics | 17.360 | 490-10620-1-ND | 0,19000 € | Direct |


