
DFE201612PD-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-18071-2-ND - Tape & Reel (TR) 490-18071-1-ND - Cut Tape (CT) 490-18071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612PD-1R5M=P2 |
Description | FIXED IND 1.5UH 1.7A 98 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.7 A 98mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612PD-1R5M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 98mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,23900 € | 23,90 € |
| 1.000 | 0,19656 € | 196,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17563 € | 526,89 € |
| 6.000 | 0,16563 € | 993,78 € |
| 9.000 | 0,16004 € | 1.440,36 € |
| 15.000 | 0,15328 € | 2.299,20 € |
| 21.000 | 0,14899 € | 3.128,79 € |
| 30.000 | 0,14458 € | 4.337,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

