1008 (2520 Metric) Height-1.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201612PD-1R0M=P2

DigiKey Part Number
490-18070-2-ND - Tape & Reel (TR)
490-18070-1-ND - Cut Tape (CT)
490-18070-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DFE201612PD-1R0M=P2
Description
FIXED IND 1UH 2.2A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 60mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201612PD-1R0M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28000 €2,80 €
1000,23010 €23,01 €
1.0000,18924 €189,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17586 €527,58 €
6.0000,16584 €995,04 €
9.0000,16025 €1.442,25 €
15.0000,15348 €2.302,20 €
21.0000,14918 €3.132,78 €
30.0000,14477 €4.343,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €