4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 252mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201612E-4R7M=P2

DigiKey Part Number
490-DFE201612E-4R7M=P2TR-ND - Tape & Reel (TR)
490-DFE201612E-4R7M=P2CT-ND - Cut Tape (CT)
490-DFE201612E-4R7M=P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE201612E-4R7M=P2
Description
FIXED IND 4.7UH 1.2A 252 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.2 A 252mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201612E-4R7M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
252mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
1000,14660 €14,66 €
1.0000,12053 €120,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10769 €323,07 €
6.0000,10155 €609,30 €
9.0000,09812 €883,08 €
15.0000,09397 €1.409,55 €
21.0000,09134 €1.918,14 €
30.0000,08863 €2.658,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €