
DFE201612E-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201612E-2R2M=P2TR-ND - Tape & Reel (TR) 490-DFE201612E-2R2M=P2CT-ND - Cut Tape (CT) 490-DFE201612E-2R2M=P2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201612E-2R2M=P2 |
Description | FIXED IND 2.2UH 1.8A 116 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.8 A 116mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201612E-2R2M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 116mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,14540 € | 14,54 € |
| 1.000 | 0,11957 € | 119,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10684 € | 320,52 € |
| 6.000 | 0,10074 € | 604,44 € |
| 9.000 | 0,09734 € | 876,06 € |
| 15.000 | 0,09323 € | 1.398,45 € |
| 21.000 | 0,09061 € | 1.902,81 € |
| 30.000 | 0,08792 € | 2.637,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

