
DFE201610P-R68M=P2 | |
|---|---|
DigiKey Part Number | 490-10613-2-ND - Tape & Reel (TR) 490-10613-1-ND - Cut Tape (CT) 490-10613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201610P-R68M=P2 |
Description | FIXED IND 680NH 2.7A 48 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 2.7 A 48mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201610P-R68M=P2 Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 48mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12850 € | 12,85 € |
| 1.000 | 0,10569 € | 105,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09443 € | 283,29 € |
| 6.000 | 0,08904 € | 534,24 € |
| 9.000 | 0,08603 € | 774,27 € |
| 15.000 | 0,08239 € | 1.235,85 € |
| 21.000 | 0,08008 € | 1.681,68 € |
| 30.000 | 0,07770 € | 2.331,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

