330 nH Shielded Drum Core, Wirewound Inductor 4.7 A 34mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE201610P-R33M=P2

DigiKey Part Number
490-10611-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFE201610P-R33M=P2
Description
FIXED IND 330NH 4.7A 34 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 4.7 A 34mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE201610P-R33M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
34mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806 (2016 Metric)
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09600 €288,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09600 €
Unit Price with VAT:0,11424 €