
DFE201610P-R24M=P2 | |
|---|---|
DigiKey Part Number | 490-10610-2-ND - Tape & Reel (TR) 490-10610-1-ND - Cut Tape (CT) 490-10610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201610P-R24M=P2 |
Description | FIXED IND 240NH 5.4A 26 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 5.4 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201610P-R24M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,12950 € | 12,95 € |
| 1.000 | 0,10653 € | 106,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09518 € | 285,54 € |
| 6.000 | 0,08975 € | 538,50 € |
| 9.000 | 0,08672 € | 780,48 € |
| 15.000 | 0,08305 € | 1.245,75 € |
| 21.000 | 0,08072 € | 1.695,12 € |
| 30.000 | 0,07833 € | 2.349,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

