
DFE201210U-R47M=P2 | |
|---|---|
DigiKey Part Number | 490-17727-2-ND - Tape & Reel (TR) 490-17727-1-ND - Cut Tape (CT) 490-17727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201210U-R47M=P2 |
Description | FIXED IND 470NH 3A 42 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3 A 42mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201210U-R47M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,17150 € | 17,15 € |
| 1.000 | 0,14103 € | 141,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12601 € | 378,03 € |
| 6.000 | 0,11882 € | 712,92 € |
| 9.000 | 0,11481 € | 1.033,29 € |
| 15.000 | 0,10996 € | 1.649,40 € |
| 21.000 | 0,10688 € | 2.244,48 € |
| 30.000 | 0,10371 € | 3.111,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

