
DFE201210U-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-16592-2-ND - Tape & Reel (TR) 490-16592-1-ND - Cut Tape (CT) 490-16592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201210U-2R2M=P2 |
Description | FIXED IND 2.2UH 1.2A 228 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 228mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201210U-2R2M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 228mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16940 € | 16,94 € |
| 1.000 | 0,13927 € | 139,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12444 € | 373,32 € |
| 6.000 | 0,11734 € | 704,04 € |
| 9.000 | 0,11338 € | 1.020,42 € |
| 15.000 | 0,10859 € | 1.628,85 € |
| 21.000 | 0,10555 € | 2.216,55 € |
| 30.000 | 0,10242 € | 3.072,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

