MFR Recommended

DFE201210S-R47MS=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201210S-R47MS=P2-ND |
Manufacturer | |
Manufacturer Product Number | DFE201210S-R47MS=P2 |
Description | FIXED IND 470NH 3.4A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.4 A 32mOhm Max 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


