MFR Recommended

DFE201210S-R47M=P2 | |
|---|---|
DigiKey Part Number | DFE201210S-R47M=P2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFE201210S-R47M=P2 |
Description | FIXED IND 470NH 3.4A 32 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.4 A 32mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201210S-R47M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE21CCNR47MELL | Murata Electronics | 3.589 | 490-DFE21CCNR47MELLCT-ND | 0,28000 € | MFR Recommended |


