
DFE201210S-R11M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201210S-R11M=P2-ND |
Manufacturer | |
Manufacturer Product Number | DFE201210S-R11M=P2 |
Description | FIXED IND 110NH 5.5A 12 MOHM SMD |
Customer Reference | |
Detailed Description | 110 nH Shielded Drum Core, Wirewound Inductor 5.5 A 12mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201210S-R11M=P2 Models |
Category | Current - Saturation (Isat) 8.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |

